-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1892-1-ND
|
DigiKey | CAP CER 3.3UF 10V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
370761 In Stock |
|
$0.0201 / $0.1700 | Buy Now |
DISTI #
CL10A335KP8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 10 V, ? 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A335KP8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 132000 |
|
$0.0180 | Buy Now |
DISTI #
187-CL10A335KP8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3uF+/-10% 10V X5R 0603 RoHS: Compliant | 41977 |
|
$0.0200 / $0.1300 | Buy Now |
DISTI #
E02:0323_03554880
|
Arrow Electronics | Cap Ceramic 3.3uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2206 | Europe - 740000 |
|
$0.0121 | Buy Now |
DISTI #
V72:2272_07051082
|
Arrow Electronics | Cap Ceramic 3.3uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1942 Container: Cut Strips | Americas - 33497 |
|
$0.0194 / $0.0206 | Buy Now |
DISTI #
V36:1790_07051082
|
Arrow Electronics | Cap Ceramic 3.3uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 1922 | Americas - 4000 |
|
$0.0180 / $0.0192 | Buy Now |
|
Future Electronics | CL10 Series 3.3 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 332000Reel |
|
$0.0194 / $0.0210 | Buy Now |
DISTI #
60934128
|
Verical | Cap Ceramic 3.3uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2206 | Americas - 740000 |
|
$0.0121 | Buy Now |
DISTI #
65147829
|
Verical | Cap Ceramic 3.3uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 1942 | Americas - 33497 |
|
$0.0206 | Buy Now |
DISTI #
35972375
|
Verical | Cap Ceramic 3.3uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1922 | Americas - 4000 |
|
$0.0180 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL10A335KP8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A335KP8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CL10A335KP8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A335KP8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM188R61A335KE10D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10A335KP8NNNC vs GXM188R61A335KE10D |
C1608X5R1A335KB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10A335KP8NNNC vs C1608X5R1A335KB |