Part Details for CL10A225KP8NNNL by Samsung Electro-Mechanics
Overview of CL10A225KP8NNNL by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A225KP8NNNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10A225KP8NNNL-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0603 Min Qty: 150000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0073 | Buy Now |
DISTI #
CL10A225KP8NNNL
|
Avnet Americas | Cap Ceramic 2.2uF 10V X5R 10% SMD 0603 85?C Paper T/R - Tape and Reel (Alt: CL10A225KP8NNNL) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0056 | Buy Now |
DISTI #
187-CL10A225KP8NNNL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 10V X5R 0603 RoHS: Compliant | 0 |
|
$0.0060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks | 0 |
|
$0.0056 | Buy Now |
Part Details for CL10A225KP8NNNL
CL10A225KP8NNNL CAD Models
CL10A225KP8NNNL Part Data Attributes
|
CL10A225KP8NNNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A225KP8NNNL
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A225KP8NNNL
This table gives cross-reference parts and alternative options found for CL10A225KP8NNNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A225KP8NNNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603ZD225KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A225KP8NNNL vs 0603ZD225KAT4A |
CE0603-225-K010XC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | RCD Components Inc | CL10A225KP8NNNL vs CE0603-225-K010XC |
CE0603A-225-K010XCW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | RCD Components Inc | CL10A225KP8NNNL vs CE0603A-225-K010XCW |
CE0603A-225-K010XBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | RCD Components Inc | CL10A225KP8NNNL vs CE0603A-225-K010XBS |
CMC-010/225KX50603T | Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 2.2uF, 0603 | Tecate Group | CL10A225KP8NNNL vs CMC-010/225KX50603T |
0603W225K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL10A225KP8NNNL vs 0603W225K100NT |
C0603B225K010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Holy Stone Enterprise Co Ltd | CL10A225KP8NNNL vs C0603B225K010T |
100R14B225KSE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | EXXELIA Group | CL10A225KP8NNNL vs 100R14B225KSE |
0603W225K100NW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Knowles Capacitors | CL10A225KP8NNNL vs 0603W225K100NW |
CE0603A-225-K010XT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | RCD Components Inc | CL10A225KP8NNNL vs CE0603A-225-K010XT |