CL10A225KP8ANNO
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603,

Overview of CL10A225KP8ANNO by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL10A225KP8ANNO by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL10A225KP8ANNO by Samsung Electro-Mechanics

CL10A225KP8ANNO
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 10 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CL10A225KP8ANNO
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603,
    VS

Alternate Parts for CL10A225KP8ANNO

This table gives cross-reference parts and alternative options found for CL10A225KP8ANNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A225KP8ANNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL10A225KP8ANNB Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, Samsung Electro-Mechanics CL10A225KP8ANNO vs CL10A225KP8ANNB
0603X225K100ST Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, Fenghua (HK) Electronics Ltd CL10A225KP8ANNO vs 0603X225K100ST
0603X225K100CT CAP,CERAMIC,2.2UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE Fenghua (HK) Electronics Ltd CL10A225KP8ANNO vs 0603X225K100CT
MBASL168SB5225KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP TAIYO YUDEN CL10A225KP8ANNO vs MBASL168SB5225KTNA18
CL10A225KP8GNNO Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, Samsung Electro-Mechanics CL10A225KP8ANNO vs CL10A225KP8GNNO
C0603C225K8PAL7013 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, KEMET Corporation CL10A225KP8ANNO vs C0603C225K8PAL7013
LMK107BJ225KA CAP,CERAMIC,2.2UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE TAIYO YUDEN CL10A225KP8ANNO vs LMK107BJ225KA
0603X225K100CT Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP Walsin Technology Corporation CL10A225KP8ANNO vs 0603X225K100CT
C0603C225K8PAL3325 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, KEMET Corporation CL10A225KP8ANNO vs C0603C225K8PAL3325
LMK107BJ225KA-T Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN CL10A225KP8ANNO vs LMK107BJ225KA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL10A225KP8ANNO by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL10A225KP8ANNO by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL10A225KP8ANNO would you like to use for your alert(s)?
  • Please alert me when CL10A225KP8ANNO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL10A225KP8ANNO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL10A225KP8ANNO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL10A225KP8ANNO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL10A225KP8ANNO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL10A225KP8ANNO by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: