Part Details for CL10A225KO8NNNE by Samsung Electro-Mechanics
Overview of CL10A225KO8NNNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10A225KO8NNNE
CL10A225KO8NNNE CAD Models
CL10A225KO8NNNE Part Data Attributes
|
CL10A225KO8NNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A225KO8NNNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A225KO8NNNE
This table gives cross-reference parts and alternative options found for CL10A225KO8NNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A225KO8NNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A225KO8NNNC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CL10A225KO8NNNE vs CL10A225KO8NNNC |
0603W225K160Y | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Knowles Capacitors | CL10A225KO8NNNE vs 0603W225K160Y |
CMC-016/225KX50603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Tecate Group | CL10A225KO8NNNE vs CMC-016/225KX50603T13FF |
CL10A225KO8NNNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samsung Electro-Mechanics | CL10A225KO8NNNE vs CL10A225KO8NNNB |
C0603B225K016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Holy Stone Enterprise Co Ltd | CL10A225KO8NNNE vs C0603B225K016B |
CMC-016/225KX50603WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Tecate Group | CL10A225KO8NNNE vs CMC-016/225KX50603WF |
CL10A225KO8NNND | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CL10A225KO8NNNE vs CL10A225KO8NNND |
0603W225K160NG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Knowles Capacitors | CL10A225KO8NNNE vs 0603W225K160NG |
160R14X225KV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | CL10A225KO8NNNE vs 160R14X225KV4T |
CMC-016/225KX50603WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Tecate Group | CL10A225KO8NNNE vs CMC-016/225KX50603WFF |