Part Details for CL10A105KQ8SNNO by Samsung Electro-Mechanics
Overview of CL10A105KQ8SNNO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10A105KQ8SNNO
CL10A105KQ8SNNO CAD Models
CL10A105KQ8SNNO Part Data Attributes
|
CL10A105KQ8SNNO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A105KQ8SNNO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A105KQ8SNNO
This table gives cross-reference parts and alternative options found for CL10A105KQ8SNNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A105KQ8SNNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105K9PAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10A105KQ8SNNO vs C0603C105K9PAL7082 |
C0603C105K9PAC7411 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | CL10A105KQ8SNNO vs C0603C105K9PAC7411 |
0603X105K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | CL10A105KQ8SNNO vs 0603X105K6R3S |
0603X105K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | CL10A105KQ8SNNO vs 0603X105K6R3CB |
C0603C105K9PAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10A105KQ8SNNO vs C0603C105K9PAL7081 |
C1608X5R105KCNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | CL10A105KQ8SNNO vs C1608X5R105KCNS |
SH18X105K6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CL10A105KQ8SNNO vs SH18X105K6R3CG |
JMK107BJ105KA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CL10A105KQ8SNNO vs JMK107BJ105KA-T |
TYC0603C105KCT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603 | TE Connectivity | CL10A105KQ8SNNO vs TYC0603C105KCT |
CL10A105KQ8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | CL10A105KQ8SNNO vs CL10A105KQ8GNNP |