Part Details for CL10A105KB8SNNO by Samsung Electro-Mechanics
Overview of CL10A105KB8SNNO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10A105KB8SNNO
CL10A105KB8SNNO CAD Models
CL10A105KB8SNNO Part Data Attributes
|
CL10A105KB8SNNO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A105KB8SNNO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A105KB8SNNO
This table gives cross-reference parts and alternative options found for CL10A105KB8SNNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A105KB8SNNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1608X5R1H105K080AB | TDK Corporation | $0.0363 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10A105KB8SNNO vs C1608X5R1H105K080AB |
GRM188R61H105KAALJ | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10A105KB8SNNO vs GRM188R61H105KAALJ |
MSASU168SB5105KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CL10A105KB8SNNO vs MSASU168SB5105KTNA01 |
CC0603KRX5R9BB105 | YAGEO Corporation | $0.0606 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | CL10A105KB8SNNO vs CC0603KRX5R9BB105 |
SCM10D105KBNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CL10A105KB8SNNO vs SCM10D105KBNI |
0603X105K500CT | Walsin Technology Corporation | $0.0372 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CL10A105KB8SNNO vs 0603X105K500CT |
UMK107BJ105KA-T | TAIYO YUDEN | $0.0489 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | CL10A105KB8SNNO vs UMK107BJ105KA-T |
C1608X5R1H105KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10A105KB8SNNO vs C1608X5R1H105KT |
CL10A105KB8ANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | CL10A105KB8SNNO vs CL10A105KB8ANND |
MMASU168AB5105KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CL10A105KB8SNNO vs MMASU168AB5105KTNA18 |