Part Details for CL10A105KB8ANND by Samsung Electro-Mechanics
Overview of CL10A105KB8ANND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10A105KB8ANND
CL10A105KB8ANND CAD Models
CL10A105KB8ANND Part Data Attributes
|
CL10A105KB8ANND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A105KB8ANND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A105KB8ANND
This table gives cross-reference parts and alternative options found for CL10A105KB8ANND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A105KB8ANND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R1H105K080AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10A105KB8ANND vs C1608X5R1H105K080AB |
GRM188R61H105KAALJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10A105KB8ANND vs GRM188R61H105KAALJ |
MSASU168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10A105KB8ANND vs MSASU168SB5105KTNA01 |
CC0603KRX5R9BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | CL10A105KB8ANND vs CC0603KRX5R9BB105 |
SCM10D105KBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Surge Components Inc | CL10A105KB8ANND vs SCM10D105KBNI |
0603X105K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CL10A105KB8ANND vs 0603X105K500CT |
CL10A105KB8SNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | CL10A105KB8ANND vs CL10A105KB8SNNO |
UMK107BJ105KA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CL10A105KB8ANND vs UMK107BJ105KA-T |
C1608X5R1H105KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10A105KB8ANND vs C1608X5R1H105KT |
MMASU168AB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10A105KB8ANND vs MMASU168AB5105KTNA18 |