Part Details for CL105X7S474M04KL by KYOCERA Corporation
Overview of CL105X7S474M04KL by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL105X7S474M04KL
CL105X7S474M04KL CAD Models
CL105X7S474M04KL Part Data Attributes
|
CL105X7S474M04KL
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CL105X7S474M04KL
KYOCERA Corporation
Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.47uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1.6 mm | |
Manufacturer Series | CL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | CL | |
Size Code | 0603 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for CL105X7S474M04KL
This table gives cross-reference parts and alternative options found for CL105X7S474M04KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL105X7S474M04KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10Y474MR5AJNC | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.47uF, 0603, | Samsung Electro-Mechanics | CL105X7S474M04KL vs CL10Y474MR5AJNC |
LLA185C70G474MA01K | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL105X7S474M04KL vs LLA185C70G474MA01K |
CLLC1AX7S0G474MT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL105X7S474M04KL vs CLLC1AX7S0G474MT |
CL10Y474MR5GJNP | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.47uF, 0603, | Samsung Electro-Mechanics | CL105X7S474M04KL vs CL10Y474MR5GJNP |
CL105X7S474M04AT | CAP,CERAMIC,470NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL105X7S474M04KL vs CL105X7S474M04AT |
CL10Y474MR5NJNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CL105X7S474M04KL vs CL10Y474MR5NJNB |
CL10Y474MR5GJNB | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.47uF, 0603, | Samsung Electro-Mechanics | CL105X7S474M04KL vs CL10Y474MR5GJNB |
CL10Y474MR5SJNB | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.47uF, 0603, | Samsung Electro-Mechanics | CL105X7S474M04KL vs CL10Y474MR5SJNB |
CL10Y474MR5AJNP | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.47uF, 0603, | Samsung Electro-Mechanics | CL105X7S474M04KL vs CL10Y474MR5AJNP |
CL105X7S474M04AB | CAP,CERAMIC,470NF,4VDC,20% -TOL,20% +TOL,X7S TC CODE,-22,22% TC,0603 CASE | KYOCERA Crystal Device Corporation | CL105X7S474M04KL vs CL105X7S474M04AB |