Part Details for CL103-0341-9-71 by Hirose Electric Co Ltd
Overview of CL103-0341-9-71 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0341LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, 3 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136647-034111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 30u\\ Gold (Tin on Tails) plating, Natural Color, 3 Positions, GW Compatible, with Posts, Tray packing. | |
86503-414HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Part Details for CL103-0341-9-71
CL103-0341-9-71 CAD Models
CL103-0341-9-71 Part Data Attributes
|
CL103-0341-9-71
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL103-0341-9-71
Hirose Electric Co Ltd
Circular Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |