There are no models available for this part yet.
Overview of CL102J72S205QA by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL102J72S205QA by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH7313
|
Newark | Rocker Sw, Spst, 16A, 125Vac, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Cl Series, Contact Voltage Vac:125V Rohs Compliant: Yes |C&k Components CL102J72S205QA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 935 |
|
$0.8240 | Buy Now | |
DISTI #
CKN12102-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
622 In Stock |
|
$1.0165 / $1.5800 | Buy Now | |
DISTI #
611-CL102J72S205QA
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF BLK RoHS: Compliant | 992 |
|
$1.5700 / $2.5700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.8600 | Buy Now | ||
DISTI #
51583964
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Rocker 16A 250VAC 372.85VA Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1724 | Americas - 150 |
|
$1.9110 / $2.3660 | Buy Now | |
DISTI #
000000000001086884
|
Sager | Rocker Switches SPST 16A ON-OFF BLK Min Qty: 1000 | 0 |
|
$1.4800 / $1.5500 | Buy Now |
CAD Models for CL102J72S205QA by C&K
Part Data Attributes for CL102J72S205QA by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
BLACK
|
Actuator Finish
|
MATTE
|
Actuator Length
|
0.224 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
13.8 mm
|
Body Color
|
BLACK
|
Body Height
|
20.9 mm
|
Body Length or Diameter
|
31.8 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
16A@125VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1500VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Insulation Resistance
|
100000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.394 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for CL102J72S205QA
This table gives cross-reference parts and alternative options found for CL102J72S205QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL102J72S205QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA901-MW-B-8-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205QA vs RA901-MW-B-8-W |
DA12J3RS217PQF8 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CL102J72S205QA vs DA12J3RS217PQF8 |
RA905-MB-B-D-B | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205QA vs RA905-MB-B-D-B |
CL102J9RS205HQA7 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CL102J72S205QA vs CL102J9RS205HQA7 |
RA901-RB-W-F-B | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205QA vs RA901-RB-W-F-B |
RA905-MW-B-0-B | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205QA vs RA905-MW-B-0-B |
RA905-MB-B-D-W | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205QA vs RA905-MB-B-D-W |
CL12J9GS105QA8 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CL102J72S205QA vs CL12J9GS105QA8 |
DA12J3RS115PQF8 | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | CL102J72S205QA vs DA12J3RS115PQF8 |
RA901-MB-B-9-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | CL102J72S205QA vs RA901-MB-B-9-W |