Part Details for CL05X106MQ5NUWC by Samsung Electro-Mechanics
Overview of CL05X106MQ5NUWC by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05X106MQ5NUWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL05X106MQ5NUWC
|
Avnet Americas | Cap Cer SMD 0402 10? ?20% 6.3V X6S T&R - Tape and Reel (Alt: CL05X106MQ5NUWC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0506 | Buy Now |
DISTI #
187-CL05X106MQ5NUWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10.0uF +/-20% 6.3V X6S 0402 RoHS: Compliant | 86568 |
|
$0.0640 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0587 | Buy Now |
Part Details for CL05X106MQ5NUWC
CL05X106MQ5NUWC CAD Models
CL05X106MQ5NUWC Part Data Attributes
|
CL05X106MQ5NUWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05X106MQ5NUWC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05X106MQ5NUWC
This table gives cross-reference parts and alternative options found for CL05X106MQ5NUWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05X106MQ5NUWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402S106M6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CL05X106MQ5NUWC vs 0402S106M6R3CT |
CL05X106MQ5NUNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05X106MQ5NUWC vs CL05X106MQ5NUNC |
GRM155C80J106ME11J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05X106MQ5NUWC vs GRM155C80J106ME11J |
GRT155C80J106ME13J | 0402 (1005M) X6S (EIA) 6.3Vdc 10μF±20% | Murata Manufacturing Co Ltd | CL05X106MQ5NUWC vs GRT155C80J106ME13J |
CM05X6S106M06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | CL05X106MQ5NUWC vs CM05X6S106M06AH |