Part Details for CL05X105KQ5SNND by Samsung Electro-Mechanics
Overview of CL05X105KQ5SNND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05X105KQ5SNND
CL05X105KQ5SNND CAD Models
CL05X105KQ5SNND Part Data Attributes
|
CL05X105KQ5SNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05X105KQ5SNND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05X105KQ5SNND
This table gives cross-reference parts and alternative options found for CL05X105KQ5SNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05X105KQ5SNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXT155C80J105KE01D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05X105KQ5SNND vs GXT155C80J105KE01D |
GXT155C80J105KE01W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05X105KQ5SNND vs GXT155C80J105KE01W |
C0402S105K007TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL05X105KQ5SNND vs C0402S105K007TY |
GRM155C80J105KE15J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05X105KQ5SNND vs GRM155C80J105KE15J |
CL05X105KQ5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Samsung Electro-Mechanics | CL05X105KQ5SNND vs CL05X105KQ5GNNP |
CL05X105KQ5GNND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Samsung Electro-Mechanics | CL05X105KQ5SNND vs CL05X105KQ5GNND |
CL05X105KQ5SNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 1uF, 0402, | Samsung Electro-Mechanics | CL05X105KQ5SNND vs CL05X105KQ5SNNP |
GRM155C80J105KE02D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05X105KQ5SNND vs GRM155C80J105KE02D |
MCASJ105SC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05X105KQ5SNND vs MCASJ105SC6105KFNA01 |
GRT155C80J105KE01W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05X105KQ5SNND vs GRT155C80J105KE01W |