Part Details for CL05X105KA5NQND by Samsung Electro-Mechanics
Overview of CL05X105KA5NQND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05X105KA5NQND
CL05X105KA5NQND CAD Models
CL05X105KA5NQND Part Data Attributes
|
CL05X105KA5NQND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05X105KA5NQND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05X105KA5NQND
This table gives cross-reference parts and alternative options found for CL05X105KA5NQND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05X105KA5NQND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05X105KA5NQNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, | Samsung Electro-Mechanics | CL05X105KA5NQND vs CL05X105KA5NQNP |
TMK105AC6105KV-F | Capacitor, Ceramic, Chip, General Purpose, 61pF, 25V, ±10%, X6S, 0402 (1005 mm), 0.005"T, -55º ~ +105ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CL05X105KA5NQND vs TMK105AC6105KV-F |
GRM155C81E105KE11J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05X105KA5NQND vs GRM155C81E105KE11J |
GRT155C81E105KE13J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05X105KA5NQND vs GRT155C81E105KE13J |
GRT155C81E105KE13D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05X105KA5NQND vs GRT155C81E105KE13D |
0402S105K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CL05X105KA5NQND vs 0402S105K250CT |
CL05X105KA5NQNC | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel | Samsung Electro-Mechanics | CL05X105KA5NQND vs CL05X105KA5NQNC |
GRM155C81E105KE11D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05X105KA5NQND vs GRM155C81E105KE11D |
CL05X105KA5NQNO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, | Samsung Electro-Mechanics | CL05X105KA5NQND vs CL05X105KA5NQNO |
CL05X105KA5NQNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, | Samsung Electro-Mechanics | CL05X105KA5NQND vs CL05X105KA5NQNB |