Part Details for CL05R030BAEO by Samsung Electro-Mechanics
Overview of CL05R030BAEO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05R030BAEO
CL05R030BAEO CAD Models
CL05R030BAEO Part Data Attributes
|
CL05R030BAEO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05R030BAEO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | R2H | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05R030BAEO
This table gives cross-reference parts and alternative options found for CL05R030BAEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05R030BAEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05R030BAES | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | CL05R030BAEO vs CL05R030BAES |
CL05R030BAAO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | CL05R030BAEO vs CL05R030BAAO |
CL05R030BADD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | CL05R030BAEO vs CL05R030BADD |
CL05R030BACL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | CL05R030BAEO vs CL05R030BACL |
CL05R030BAED | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | CL05R030BAEO vs CL05R030BAED |
CL05R030BAEC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | CL05R030BAEO vs CL05R030BAEC |
CL05R030BABC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | CL05R030BAEO vs CL05R030BABC |
CL05R030BADF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | CL05R030BAEO vs CL05R030BADF |
CL05R030BADL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | CL05R030BAEO vs CL05R030BADL |
CL05R030BABF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, R2H, -220ppm/Cel TC, 0.000003uF, 0402, | Samsung Electro-Mechanics | CL05R030BAEO vs CL05R030BABF |