CL05KT8N2
SEI Stackpole Electronics Inc
Description: General Purpose Inductor, 0.0082uH, 10%, 1 Element, SMD, CHIP, 0805

Overview of CL05KT8N2 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL05KT8N2 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL05KT8N2 by SEI Stackpole Electronics Inc

CL05KT8N2
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.28 Ω
Inductance-Nom (L)
0.0082 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.3 A
Self Resonance Frequency
3000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. CL05KT8N2
    SEI Stackpole Electronics Inc
    General Purpose Inductor, 0.0082uH, 10%, 1 Element, SMD, CHIP, 0805
    VS

Alternate Parts for CL05KT8N2

This table gives cross-reference parts and alternative options found for CL05KT8N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05KT8N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CI-B1608-82NKJL General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD Ceratech Corporation CL05KT8N2 vs CI-B1608-82NKJL
CD2012C8N2KE General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 Samwha Electronics CL05KT8N2 vs CD2012C8N2KE
L-C158N2K-R General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CL05KT8N2 vs L-C158N2K-R
L-C148N2K-R General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CL05KT8N2 vs L-C148N2K-R
SCI-B1608-82N-KJL General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT Sumida Corporation CL05KT8N2 vs SCI-B1608-82N-KJL
L-C148N2K-T 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD Johanson Dielectrics Inc CL05KT8N2 vs L-C148N2K-T
L-C148N2K-E General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD Johanson Technology Inc CL05KT8N2 vs L-C148N2K-E
L-C158N2K-E 1 ELEMENT, 0.0082 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD Johanson Dielectrics Inc CL05KT8N2 vs L-C158N2K-E
CD2012C8N2KB General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 Samwha Electronics CL05KT8N2 vs CD2012C8N2KB
CI-B2012-82NKPL General Purpose Inductor, 0.0082uH, 10%, 1 Element, Ceramic-Core, SMD, Proterial Ltd CL05KT8N2 vs CI-B2012-82NKPL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL05KT8N2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL05KT8N2 by SEI Stackpole Electronics Inc

  • Please alert me when CL05KT8N2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL05KT8N2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL05KT8N2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL05KT8N2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL05KT8N2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL05KT8N2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: