Part Details for CL05C6R2FB5NNNE by Samsung Electro-Mechanics
Overview of CL05C6R2FB5NNNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05C6R2FB5NNNE
CL05C6R2FB5NNNE CAD Models
CL05C6R2FB5NNNE Part Data Attributes
|
CL05C6R2FB5NNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05C6R2FB5NNNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05C6R2FB5NNNE
This table gives cross-reference parts and alternative options found for CL05C6R2FB5NNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05C6R2FB5NNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C6R2FB5NNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2FB5NNNE vs CL05C6R2FB5NNNF |
CL05C6R2FB5NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2FB5NNNE vs CL05C6R2FB5NLNC |
GRM1555C1H6R2FZ01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05C6R2FB5NNNE vs GRM1555C1H6R2FZ01W |
CL05C6R2FB5NCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2FB5NNNE vs CL05C6R2FB5NCNP |
CL05C6R2FB5ANNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2FB5NNNE vs CL05C6R2FB5ANNF |
CL05C6R2FBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2FB5NNNE vs CL05C6R2FBNF |
CL05C6R2FB5GLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2FB5NNNE vs CL05C6R2FB5GLNP |
CL05C6R2FB5ALNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2FB5NNNE vs CL05C6R2FB5ALNP |
CL05C6R2FB5GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2FB5NNNE vs CL05C6R2FB5GNNB |
CL05C6R2FB5ACNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0000062uF, 0402, | Samsung Electro-Mechanics | CL05C6R2FB5NNNE vs CL05C6R2FB5ACNP |