There are no models available for this part yet.
Overview of CL05C330JB51PNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL05C330JB51PNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-6515-1-ND
|
DigiKey | CAP CER 33PF 50V NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9385 In Stock |
|
$0.0050 / $0.1000 | Buy Now | |
DISTI #
CL05C330JB51PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CL05C330JB51PNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0037 | Buy Now | |
DISTI #
CL05C330JB51PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CL05C330JB51PNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
CL05C330JB51PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CL05C330JB51PNC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
187-CL05C330JB51PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 33pF+/-5% 50V C0G 10 0402 RoHS: Compliant | 21173 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | CL05 Series 0402 33 pF 50 V ±5% C0G Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 250000Reel |
|
$0.0048 / $0.0058 | Buy Now | ||
Future Electronics | CL05 Series 0402 33 pF 50 V ±5% C0G Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0049 / $0.0055 | Buy Now | ||
DISTI #
19252404
|
Verical | Cap Ceramic 33pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 4400000 |
|
$0.0041 / $0.0060 | Buy Now | |
LCSC | 50V 33pF C0G 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1800 |
|
$0.0036 / $0.0066 | Buy Now |
CAD Models for CL05C330JB51PNC by Samsung Electro-Mechanics
Part Data Attributes for CL05C330JB51PNC by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CL05C330JB51PNC
This table gives cross-reference parts and alternative options found for CL05C330JB51PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05C330JB51PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM1555C1H330JB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05C330JB51PNC vs GJM1555C1H330JB01J |
CS0402JRNPO9BN330 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CL05C330JB51PNC vs CS0402JRNPO9BN330 |
GJM1555C1H330JB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05C330JB51PNC vs GJM1555C1H330JB01D |
GRM1555C1H330JA01J | Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CL05C330JB51PNC vs GRM1555C1H330JA01J |
C1005C0G1H330J(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CL05C330JB51PNC vs C1005C0G1H330J(050BA) |
CC0402JPNPO9BN330 | Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | CL05C330JB51PNC vs CC0402JPNPO9BN330 |
MMASU105SCG330JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05C330JB51PNC vs MMASU105SCG330JFNA18 |
GCQ1555C1H330JB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05C330JB51PNC vs GCQ1555C1H330JB01D |
MMASU105SCG330JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05C330JB51PNC vs MMASU105SCG330JFNA01 |
C0402C330J5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CL05C330JB51PNC vs C0402C330J5GACAUTO |
Related Parts for CL05C330JB51PNC
-
C0402C330J5GACAUTOFixed Capacitors
-
CRCW060351K1FKEAFixed Resistors
-
ESQ-120-12-G-DHeaders and Edge Type Connectors
-
MSS1260-823MLBFixed Inductors
-
SBAV99WT1GRectifier Diodes
-
DLW43SH510XK2LData Line Filters
-
AUIRF7749L2TRPower Field-Effect Transistors
-
PTVS5V0S1URTransient Suppressors
-
R5F10PLGLFBMicrocontrollers