There are no models available for this part yet.
Overview of CL05C100JB51PNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL05C100JB51PNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH5875
|
Newark | Cap, Aec-Q200, 10Pf, 50V, Mlcc, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:1.02Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL05C100JB51PNC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now | |
DISTI #
70AH5874
|
Newark | Cap, Aec-Q200, 10Pf, 50V, Mlcc, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cl Series, Product Length:1.02Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL05C100JB51PNC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now | |
DISTI #
1276-1626-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
743977 In Stock |
|
$0.0048 / $0.1000 | Buy Now | |
DISTI #
CL05C100JB51PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CL05C100JB51PNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now | |
DISTI #
187-CL05C100JB51PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF+/-5% 50V C0G 10 0402 RoHS: Compliant | 77111 |
|
$0.0050 / $0.1000 | Buy Now | |
DISTI #
E02:0323_03401913
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2311 | Europe - 4140000 |
|
$0.0041 / $0.0062 | Buy Now | |
DISTI #
V36:1790_07049401
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2408 | Americas - 40000 |
|
$0.0046 / $0.0050 | Buy Now | |
DISTI #
V72:2272_07049401
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2125 Container: Cut Strips | Americas - 15 |
|
$0.0134 / $0.0480 | Buy Now | |
Future Electronics | CL05 Series 0402 10 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0042 / $0.0051 | Buy Now | ||
DISTI #
66915922
|
Verical | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2311 | Americas - 4140000 |
|
$0.0041 / $0.0062 | Buy Now |
CAD Models for CL05C100JB51PNC by Samsung Electro-Mechanics
Part Data Attributes for CL05C100JB51PNC by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for CL05C100JB51PNC
This table gives cross-reference parts and alternative options found for CL05C100JB51PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05C100JB51PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S100JC4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0402, | Johanson Technology Inc | CL05C100JB51PNC vs 500R07S100JC4T |
AC0402JPNPO9BN100 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL05C100JB51PNC vs AC0402JPNPO9BN100 |
GHQ04CG100J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | CL05C100JB51PNC vs GHQ04CG100J50NT |
C0402T100J5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | CL05C100JB51PNC vs C0402T100J5GCLTU |
C0402T100J5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | CL05C100JB51PNC vs C0402T100J5GBCTU |
C0402T100D5GBC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | CL05C100JB51PNC vs C0402T100D5GBC7867 |
CQ0402JPNPO9BN100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, | YAGEO Corporation | CL05C100JB51PNC vs CQ0402JPNPO9BN100 |
CM05CG100J50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL05C100JB51PNC vs CM05CG100J50KH |
C0402T100D5GAC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | KEMET Corporation | CL05C100JB51PNC vs C0402T100D5GAC7867 |
C0402T100J5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05C100JB51PNC vs C0402T100J5GAL7411 |
Related Parts for CL05C100JB51PNC
-
CL05C101JB51PNCFixed Capacitors
-
RC0402FR-0710KLFixed Resistors
-
MC34689Headers and Edge Type Connectors
-
LQG15HS5N6S02DFixed Inductors
-
SMD110PL-TPRectifier Diodes
-
YFF31AH2A105MT0Y0NData Line Filters
-
DMC1015UPD-13Power Field-Effect Transistors
-
SZMMBZ27VCLT1GTransient Suppressors
-
MC68332ACEH25Microcontrollers