Part Details for CL05B561JANB by Samsung Electro-Mechanics
Overview of CL05B561JANB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05B561JANB
CL05B561JANB CAD Models
CL05B561JANB Part Data Attributes
|
CL05B561JANB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B561JANB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B561JANB
This table gives cross-reference parts and alternative options found for CL05B561JANB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B561JANB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T561J3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B561JANB vs C0402T561J3RAL |
0402B561J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B561JANB vs 0402B561J250CT |
CL05B561JANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05B561JANB vs CL05B561JANC |
C0402T561J3RCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CL05B561JANB vs C0402T561J3RCC |
C0402T561J3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CL05B561JANB vs C0402T561J3RACTM |
C0402T561J3RBC7411 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | KEMET Corporation | CL05B561JANB vs C0402T561J3RBC7411 |
CL05B561JANE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | Samsung Electro-Mechanics | CL05B561JANB vs CL05B561JANE |
C0402T561J3RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CL05B561JANB vs C0402T561J3RCCTU |
C0402T561J3RCC7867 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | KEMET Corporation | CL05B561JANB vs C0402T561J3RCC7867 |
0402B561J250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0402, | Fenghua (HK) Electronics Ltd | CL05B561JANB vs 0402B561J250CB |