Part Details for CL05B472KA5NNND by Samsung Electro-Mechanics
Overview of CL05B472KA5NNND by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05B472KA5NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL05B472KA5NNND
|
Avnet Americas | CAP 4.7 25VDC X7R 10% SMD 0402 - Tape and Reel (Alt: CL05B472KA5NNND) RoHS: Compliant Min Qty: 500000 Package Multiple: 50000 Container: Reel | 0 |
|
RFQ |
Part Details for CL05B472KA5NNND
CL05B472KA5NNND CAD Models
CL05B472KA5NNND Part Data Attributes
|
CL05B472KA5NNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B472KA5NNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B472KA5NNND
This table gives cross-reference parts and alternative options found for CL05B472KA5NNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B472KA5NNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST105SB7472KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B472KA5NNND vs MCAST105SB7472KFNA1J |
C0402C472K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402 | KEMET Corporation | CL05B472KA5NNND vs C0402C472K3RALTU |
TMF105B7472KVHF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B472KA5NNND vs TMF105B7472KVHF |
GCM155R71E472KA37D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CL05B472KA5NNND vs GCM155R71E472KA37D |
C0402T472K3RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B472KA5NNND vs C0402T472K3RCLTU |
CC0402KPX7R8BB472 | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | CL05B472KA5NNND vs CC0402KPX7R8BB472 |
GGM155R71E472KA37J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B472KA5NNND vs GGM155R71E472KA37J |
TMK105B7472KVHF | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CL05B472KA5NNND vs TMK105B7472KVHF |
C0402C472K3RACTU | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL05B472KA5NNND vs C0402C472K3RACTU |
CC0402KRX7R8BB472 | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CL05B472KA5NNND vs CC0402KRX7R8BB472 |