CL05B472KA5ANNC
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402

Overview of CL05B472KA5ANNC by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for CL05B472KA5ANNC by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL05B472KA5ANNC by Samsung Semiconductor

CL05B472KA5ANNC
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
Want to compare parts?
  1. CL05B472KA5ANNC
    Samsung Semiconductor
    Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402
    VS

Alternate Parts for CL05B472KA5ANNC

This table gives cross-reference parts and alternative options found for CL05B472KA5ANNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B472KA5ANNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05B472KA5ANNB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, Samsung Electro-Mechanics CL05B472KA5ANNC vs CL05B472KA5ANNB
C1005X7R472KFTS Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, GREEN Darfon Corporation CL05B472KA5ANNC vs C1005X7R472KFTS
C0402C472K3RECTU Ceramic Capacitor, Ceramic, KEMET Corporation CL05B472KA5ANNC vs C0402C472K3RECTU
C0402X472K025B Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, Holy Stone Enterprise Co Ltd CL05B472KA5ANNC vs C0402X472K025B
CL05B472KA5VPND Ceramic Capacitor, Ceramic Samsung Electro-Mechanics CL05B472KA5ANNC vs CL05B472KA5VPND
CM05X7R472K25KN CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation CL05B472KA5ANNC vs CM05X7R472K25KN
0402B472K250ST Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CL05B472KA5ANNC vs 0402B472K250ST
C0402T472K3RBCTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation CL05B472KA5ANNC vs C0402T472K3RBCTM
C0402C472K3RECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation CL05B472KA5ANNC vs C0402C472K3RECAUTO
TMK105B7472KVHF Capacitor, Ceramic, Chip, General Purpose, 4700pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN CL05B472KA5ANNC vs TMK105B7472KVHF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL05B472KA5ANNC by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL05B472KA5ANNC by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of CL05B472KA5ANNC would you like to use for your alert(s)?
  • Please alert me when CL05B472KA5ANNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL05B472KA5ANNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL05B472KA5ANNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL05B472KA5ANNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL05B472KA5ANNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL05B472KA5ANNC by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: