Part Details for CL05B224KP5ANNP by Samsung Electro-Mechanics
Overview of CL05B224KP5ANNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05B224KP5ANNP
CL05B224KP5ANNP CAD Models
CL05B224KP5ANNP Part Data Attributes
|
CL05B224KP5ANNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B224KP5ANNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B224KP5ANNP
This table gives cross-reference parts and alternative options found for CL05B224KP5ANNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B224KP5ANNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK105B7224KV-TR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | TAIYO YUDEN | CL05B224KP5ANNP vs LMK105B7224KV-TR |
MMASL105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B224KP5ANNP vs MMASL105SB7224KFNA01 |
GRT155R71A224KE01W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05B224KP5ANNP vs GRT155R71A224KE01W |
CL05B224KP5GNNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | CL05B224KP5ANNP vs CL05B224KP5GNNL |
0402B224K100NW | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Hitano Enterprise Corp | CL05B224KP5ANNP vs 0402B224K100NW |
CL05B224KP5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | CL05B224KP5ANNP vs CL05B224KP5SNNO |
CL05B224KP5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Samsung Electro-Mechanics | CL05B224KP5ANNP vs CL05B224KP5GNNC |
0402B224K100NB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | Hitano Enterprise Corp | CL05B224KP5ANNP vs 0402B224K100NB |
C1005X7R1A224KT000F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TDK Corporation | CL05B224KP5ANNP vs C1005X7R1A224KT000F |
04022R224K6B30D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0402, | YAGEO Corporation | CL05B224KP5ANNP vs 04022R224K6B30D |