Part Details for CL05B182JBNB by Samsung Electro-Mechanics
Overview of CL05B182JBNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05B182JBNB
CL05B182JBNB CAD Models
CL05B182JBNB Part Data Attributes
|
CL05B182JBNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B182JBNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B182JBNB
This table gives cross-reference parts and alternative options found for CL05B182JBNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B182JBNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B182JB5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Samsung Electro-Mechanics | CL05B182JBNB vs CL05B182JB5GNNC |
C0402T182J5RBL9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | KEMET Corporation | CL05B182JBNB vs C0402T182J5RBL9028 |
C0402X182J050B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Holy Stone Enterprise Co Ltd | CL05B182JBNB vs C0402X182J050B |
0402B182J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | PILKOR Electronics Co Ltd | CL05B182JBNB vs 0402B182J500NT |
C0402X182J050T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Holy Stone Enterprise Co Ltd | CL05B182JBNB vs C0402X182J050T |
C0402T182J5RCC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | KEMET Corporation | CL05B182JBNB vs C0402T182J5RCC7867 |
C0402T182J5RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B182JBNB vs C0402T182J5RBLTM |
C0402T182J5RCC7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | KEMET Corporation | CL05B182JBNB vs C0402T182J5RCC7411 |
CALC0402B500A182J-T10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CL05B182JBNB vs CALC0402B500A182J-T10 |
C0402T182J5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | KEMET Corporation | CL05B182JBNB vs C0402T182J5RAC7411 |