Part Details for CL05B152KB5VPNO by Samsung Electro-Mechanics
Overview of CL05B152KB5VPNO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05B152KB5VPNO
CL05B152KB5VPNO CAD Models
CL05B152KB5VPNO Part Data Attributes
|
CL05B152KB5VPNO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B152KB5VPNO
Samsung Electro-Mechanics
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 10 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B152KB5VPNO
This table gives cross-reference parts and alternative options found for CL05B152KB5VPNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B152KB5VPNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH155CN152KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CL05B152KB5VPNO vs MCH155CN152KL |
0402B152K500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | PILKOR Electronics Co Ltd | CL05B152KB5VPNO vs 0402B152K500PT |
C0402T152K5RCL9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CL05B152KB5VPNO vs C0402T152K5RCL9028 |
CGJ2B2X7R1H152KT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | CL05B152KB5VPNO vs CGJ2B2X7R1H152KT |
C0402T152K5RCC9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CL05B152KB5VPNO vs C0402T152K5RCC9028 |
CL05B152KB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | Samsung Electro-Mechanics | CL05B152KB5VPNO vs CL05B152KB5GNNE |
CL05B152KBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05B152KB5VPNO vs CL05B152KBNL |
CM05X7R152K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL05B152KB5VPNO vs CM05X7R152K50AT |
CM05X7R152K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL05B152KB5VPNO vs CM05X7R152K50AT |
C0402T152K5RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CL05B152KB5VPNO vs C0402T152K5RCCTU |