Part Details for CL05B152KB5ANNP by Samsung Electro-Mechanics
Overview of CL05B152KB5ANNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05B152KB5ANNP
CL05B152KB5ANNP CAD Models
CL05B152KB5ANNP Part Data Attributes
|
CL05B152KB5ANNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B152KB5ANNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B152KB5ANNP
This table gives cross-reference parts and alternative options found for CL05B152KB5ANNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B152KB5ANNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T152K5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CL05B152KB5ANNP vs C0402T152K5RAC7411 |
C0402C152K5REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL05B152KB5ANNP vs C0402C152K5REC |
C0402T152K5RCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B152KB5ANNP vs C0402T152K5RCL |
C0402T152K5RCL7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CL05B152KB5ANNP vs C0402T152K5RCL7867 |
C0402T152K5RAL9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CL05B152KB5ANNP vs C0402T152K5RAL9028 |
C0402T152K5RBL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B152KB5ANNP vs C0402T152K5RBL7867 |
CC0402KFX7R9BB152 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | YAGEO Corporation | CL05B152KB5ANNP vs CC0402KFX7R9BB152 |
0402B152K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | PILKOR Electronics Co Ltd | CL05B152KB5ANNP vs 0402B152K500N |
C0402C152K5RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B152KB5ANNP vs C0402C152K5RAC7411 |
GRP155R71H152KA01D | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402 | Murata Manufacturing Co Ltd | CL05B152KB5ANNP vs GRP155R71H152KA01D |