Part Details for CL05B122KB5GNNP by Samsung Electro-Mechanics
Overview of CL05B122KB5GNNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05B122KB5GNNP
CL05B122KB5GNNP CAD Models
CL05B122KB5GNNP Part Data Attributes
|
CL05B122KB5GNNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B122KB5GNNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B122KB5GNNP
This table gives cross-reference parts and alternative options found for CL05B122KB5GNNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B122KB5GNNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B122KB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | Samsung Electro-Mechanics | CL05B122KB5GNNP vs CL05B122KB5ANNP |
CS1005X7R122K500NBA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | Samwha Electronics | CL05B122KB5GNNP vs CS1005X7R122K500NBA |
C0402T122K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B122KB5GNNP vs C0402T122K5RAL |
CALC0402B500A122K-T50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CL05B122KB5GNNP vs CALC0402B500A122K-T50 |
C0402T122K5RCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B122KB5GNNP vs C0402T122K5RCL |
C0402T122K5RAL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | KEMET Corporation | CL05B122KB5GNNP vs C0402T122K5RAL7411 |
MC0402B122K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | SPC Multicomp | CL05B122KB5GNNP vs MC0402B122K500CT |
C0402X7R122K500NT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0402, | Eyang Technology Development Co Ltd | CL05B122KB5GNNP vs C0402X7R122K500NT |
225458745624 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CL05B122KB5GNNP vs 225458745624 |
CL05B122KBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05B122KB5GNNP vs CL05B122KBNL |