Part Details for CL05B121MOEO by Samsung Electro-Mechanics
Overview of CL05B121MOEO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05B121MOEO
CL05B121MOEO CAD Models
CL05B121MOEO Part Data Attributes
|
CL05B121MOEO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B121MOEO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B121MOEO
This table gives cross-reference parts and alternative options found for CL05B121MOEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B121MOEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B121MOCP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | CL05B121MOEO vs CL05B121MOCP |
CL05B121MODO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | CL05B121MOEO vs CL05B121MODO |
CL05B121MODS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | CL05B121MOEO vs CL05B121MODS |
CL05B121MOCS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | CL05B121MOEO vs CL05B121MOCS |
CL05B121MOED | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | CL05B121MOEO vs CL05B121MOED |
CL05B121MODF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | CL05B121MOEO vs CL05B121MODF |
CL05B121MOBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | CL05B121MOEO vs CL05B121MOBD |
CL05B121MOBC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | CL05B121MOEO vs CL05B121MOBC |
CL05B121MODE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Samsung Electro-Mechanics | CL05B121MOEO vs CL05B121MODE |
MA0402XR-121M-160PRG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Prosperity Dielectrics Co Ltd | CL05B121MOEO vs MA0402XR-121M-160PRG |