Part Details for CL05B104MQ5NNNE by Samsung Electro-Mechanics
Overview of CL05B104MQ5NNNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05B104MQ5NNNE
CL05B104MQ5NNNE CAD Models
CL05B104MQ5NNNE Part Data Attributes
|
CL05B104MQ5NNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B104MQ5NNNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B104MQ5NNNE
This table gives cross-reference parts and alternative options found for CL05B104MQ5NNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B104MQ5NNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T104M9RAL7411 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | CL05B104MQ5NNNE vs C0402T104M9RAL7411 |
0402B104M6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CL05B104MQ5NNNE vs 0402B104M6R3N |
0402B104M6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CL05B104MQ5NNNE vs 0402B104M6R3S |
C0402T104M9RCL7411 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | CL05B104MQ5NNNE vs C0402T104M9RCL7411 |
C0402T104M9RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B104MQ5NNNE vs C0402T104M9RBLTM |
MBASJ105SB7104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CL05B104MQ5NNNE vs MBASJ105SB7104MFNA01 |
C0402T104M9RBL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05B104MQ5NNNE vs C0402T104M9RBL |
0402B104M6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CL05B104MQ5NNNE vs 0402B104M6R3CT |
C0402C104M9RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CL05B104MQ5NNNE vs C0402C104M9RACAUTO |
C0402C104M9RALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | CL05B104MQ5NNNE vs C0402C104M9RALTU |