Part Details for CL05B104KP5GNNC by Samsung Electro-Mechanics
Overview of CL05B104KP5GNNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05B104KP5GNNC
CL05B104KP5GNNC CAD Models
CL05B104KP5GNNC Part Data Attributes
|
CL05B104KP5GNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05B104KP5GNNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05B104KP5GNNC
This table gives cross-reference parts and alternative options found for CL05B104KP5GNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05B104KP5GNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C104K8RAL7867 | KEMET Corporation | Check for Price | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | CL05B104KP5GNNC vs C0402C104K8RAL7867 |
C0402T104K8RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CL05B104KP5GNNC vs C0402T104K8RBLTU |
CL05B104KPNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KP5GNNC vs CL05B104KPNS |
CL05B104KPNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KP5GNNC vs CL05B104KPNO |
MCASL105SB7104KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CL05B104KP5GNNC vs MCASL105SB7104KFNA1J |
0402C104KZPT10 | Mijo Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KP5GNNC vs 0402C104KZPT10 |
C0402T104K8RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KP5GNNC vs C0402T104K8RAL9028 |
C0402C104K8RACTU | KEMET Corporation | $0.0181 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | CL05B104KP5GNNC vs C0402C104K8RACTU |
0402X7R104K10V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | CL05B104KP5GNNC vs 0402X7R104K10V |
C1005X7R104KDTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | CL05B104KP5GNNC vs C1005X7R104KDTS |