Part Details for CL05A475MQ3JUDD by Samsung Electro-Mechanics
Overview of CL05A475MQ3JUDD by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05A475MQ3JUDD
CL05A475MQ3JUDD CAD Models
CL05A475MQ3JUDD Part Data Attributes
|
CL05A475MQ3JUDD
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A475MQ3JUDD
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL05A475MQ3JUDD
This table gives cross-reference parts and alternative options found for CL05A475MQ3JUDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A475MQ3JUDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A475MQ5NQNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05A475MQ3JUDD vs CL05A475MQ5NQNL |
CL05A475MQ5NQNC | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CL05A475MQ3JUDD vs CL05A475MQ5NQNC |
CL05A475MQ7ZRB8 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CL05A475MQ3JUDD vs CL05A475MQ7ZRB8 |
JMK105BJ475MV-W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | CL05A475MQ3JUDD vs JMK105BJ475MV-W |
NMC0402X5R475M6.3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | CL05A475MQ3JUDD vs NMC0402X5R475M6.3TRPLPF |
JMK105BBJ475MV-W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | CL05A475MQ3JUDD vs JMK105BBJ475MV-W |
CL05A475MQ5NSNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, HALOGEN FREE & ROHS COMPLIANT | Samsung Electro-Mechanics | CL05A475MQ3JUDD vs CL05A475MQ5NSNC |
MC02MTX6V3475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Viking Tech Corp | CL05A475MQ3JUDD vs MC02MTX6V3475 |
0402B475M6R3SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | CL05A475MQ3JUDD vs 0402B475M6R3SNT-B |
CL05A475MQ5NQWC | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CL05A475MQ3JUDD vs CL05A475MQ5NQWC |