CL05A225MP5NSNP
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402,

Overview of CL05A225MP5NSNP by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL05A225MP5NSNP by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL05A225MP5NSNP by Samsung Electro-Mechanics

CL05A225MP5NSNP
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.57 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. CL05A225MP5NSNP
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402,
    VS

Alternate Parts for CL05A225MP5NSNP

This table gives cross-reference parts and alternative options found for CL05A225MP5NSNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A225MP5NSNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402ZD225MAT7A Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Kyocera AVX Components CL05A225MP5NSNP vs 0402ZD225MAT7A
C0402X5R100-225MPD Ceramic Capacitor, Ceramic, VENKEL LTD CL05A225MP5NSNP vs C0402X5R100-225MPD
KGM05AR51A225MH Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP Kyocera AVX Components CL05A225MP5NSNP vs KGM05AR51A225MH
C0402X5R225M100NTC Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Eyang Technology Development Co Ltd CL05A225MP5NSNP vs C0402X5R225M100NTC
C0402X5R100-225MGP Ceramic Capacitor, Ceramic, VENKEL LTD CL05A225MP5NSNP vs C0402X5R100-225MGP
C0402X5R100-225MGR Ceramic Capacitor, Ceramic, VENKEL LTD CL05A225MP5NSNP vs C0402X5R100-225MGR
CMC-010/225MX50402TF Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP Tecate Group CL05A225MP5NSNP vs CMC-010/225MX50402TF
CMC-010/225MX50402T13FF Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP Tecate Group CL05A225MP5NSNP vs CMC-010/225MX50402T13FF
CL05A225MP5NSNC Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel Samsung Electro-Mechanics CL05A225MP5NSNP vs CL05A225MP5NSNC
C0402X5R225M100NJC Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, Eyang Technology Development Co Ltd CL05A225MP5NSNP vs C0402X5R225M100NJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL05A225MP5NSNP by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL05A225MP5NSNP by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL05A225MP5NSNP would you like to use for your alert(s)?
  • Please alert me when CL05A225MP5NSNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL05A225MP5NSNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL05A225MP5NSNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL05A225MP5NSNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL05A225MP5NSNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL05A225MP5NSNP by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: