Part Details for CL05A106MR5SRNB by Samsung Electro-Mechanics
Overview of CL05A106MR5SRNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05A106MR5SRNB
CL05A106MR5SRNB CAD Models
CL05A106MR5SRNB Part Data Attributes
|
CL05A106MR5SRNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A106MR5SRNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05A106MR5SRNB
This table gives cross-reference parts and alternative options found for CL05A106MR5SRNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A106MR5SRNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A106MR5ARNO | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MR5SRNB vs CL05A106MR5ARNO |
CL05A106MR5ARNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MR5SRNB vs CL05A106MR5ARNB |
C0402C106M7PAC7411 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 4.0V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | CL05A106MR5SRNB vs C0402C106M7PAC7411 |
GRM155R60G106ME44J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL05A106MR5SRNB vs GRM155R60G106ME44J |
GRM155R60G106ME47J | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 10 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | CL05A106MR5SRNB vs GRM155R60G106ME47J |
CL05A106MR5ARNL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MR5SRNB vs CL05A106MR5ARNL |
GRM155R60G106ME44B | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Murata Manufacturing Co Ltd | CL05A106MR5SRNB vs GRM155R60G106ME44B |
04022B106M4B20D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | YAGEO Corporation | CL05A106MR5SRNB vs 04022B106M4B20D |
CL05A106MR5ARNP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MR5SRNB vs CL05A106MR5ARNP |
CL05A106MR5GRNC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MR5SRNB vs CL05A106MR5GRNC |