Part Details for CL05A105KQ5NNWC by Samsung Electro-Mechanics
Overview of CL05A105KQ5NNWC by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL05A105KQ5NNWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL05A105KQ5NNWCTR-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 50000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 | Buy Now |
DISTI #
CL05A105KQ5NNWC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A105KQ5NNWC) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 391000 |
|
$0.0017 / $0.0019 | Buy Now |
DISTI #
CL05A105KQ5NNWC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A105KQ5NNWC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 290000 |
|
$0.0017 / $0.0019 | Buy Now |
DISTI #
CL05A105KQ5NNWC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CL05A105KQ5NNWC) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0019 | Buy Now |
DISTI #
187-CL05A105KQ5NNWC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 6.3V X5R 1 0402 RoHS: Compliant | 22026 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_16306341
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2351 | Europe - 200000 |
|
$0.0020 / $0.0028 | Buy Now |
|
Future Electronics | CL Series 1 µF ±10% tolerance 6.3V X5R SMT Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.0020 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0020 / $0.0023 | Buy Now |
DISTI #
76441556
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2351 | Americas - 200000 |
|
$0.0020 / $0.0028 | Buy Now |
Part Details for CL05A105KQ5NNWC
CL05A105KQ5NNWC CAD Models
CL05A105KQ5NNWC Part Data Attributes
|
CL05A105KQ5NNWC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A105KQ5NNWC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL05A105KQ5NNWC
This table gives cross-reference parts and alternative options found for CL05A105KQ5NNWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A105KQ5NNWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402BW105K6R3YHT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Knowles Capacitors | CL05A105KQ5NNWC vs 0402BW105K6R3YHT |
LD026DK105AX2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05A105KQ5NNWC vs LD026DK105AX2A |
JMK105BJ105KV-W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, LEAD FREE | TAIYO YUDEN | CL05A105KQ5NNWC vs JMK105BJ105KV-W |
LD026DK105AB4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | CL05A105KQ5NNWC vs LD026DK105AB4A |
C0402C105K9PAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | KEMET Corporation | CL05A105KQ5NNWC vs C0402C105K9PAL |
GXM155R60J105KE19J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05A105KQ5NNWC vs GXM155R60J105KE19J |
MCH158CN105KL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | CL05A105KQ5NNWC vs MCH158CN105KL |
CC0402KKX5R5BB105 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL05A105KQ5NNWC vs CC0402KKX5R5BB105 |
0402W105K6R3NX024 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL05A105KQ5NNWC vs 0402W105K6R3NX024 |
0402W105K6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL05A105KQ5NNWC vs 0402W105K6R3NT |