Part Details for CL03F223ZQ8ACNC by Samsung Electro-Mechanics
Overview of CL03F223ZQ8ACNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03F223ZQ8ACNC
CL03F223ZQ8ACNC CAD Models
CL03F223ZQ8ACNC Part Data Attributes
|
CL03F223ZQ8ACNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03F223ZQ8ACNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03F223ZQ8ACNC
This table gives cross-reference parts and alternative options found for CL03F223ZQ8ACNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03F223ZQ8ACNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03Y5V223Z06KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | KYOCERA Corporation | CL03F223ZQ8ACNC vs CM03Y5V223Z06KH |
CMC-6R3/223ZY0201T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Tecate Group | CL03F223ZQ8ACNC vs CMC-6R3/223ZY0201T |
CL03F223ZQ8NCNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | CL03F223ZQ8ACNC vs CL03F223ZQ8NCNC |
CL03F223ZQ8GLNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | CL03F223ZQ8ACNC vs CL03F223ZQ8GLNL |
CL03F223ZQ8NNNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | CL03F223ZQ8ACNC vs CL03F223ZQ8NNNL |
CL03F223ZQ8NLNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | CL03F223ZQ8ACNC vs CL03F223ZQ8NLNL |
CM03Y5V223Z06AQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | KYOCERA Corporation | CL03F223ZQ8ACNC vs CM03Y5V223Z06AQ |
CL03F223ZQ8GNNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | CL03F223ZQ8ACNC vs CL03F223ZQ8GNNL |
CL03F223ZQ8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | CL03F223ZQ8ACNC vs CL03F223ZQ8ALNC |
CL03F223ZQ8ACNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.022uF, 0201, | Samsung Electro-Mechanics | CL03F223ZQ8ACNC vs CL03F223ZQ8ACNL |