Part Details for CL03C5R1BA3NCND by Samsung Electro-Mechanics
Overview of CL03C5R1BA3NCND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03C5R1BA3NCND
CL03C5R1BA3NCND CAD Models
CL03C5R1BA3NCND Part Data Attributes
|
CL03C5R1BA3NCND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03C5R1BA3NCND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tol., Volt, Size, Cap. Available | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03C5R1BA3NCND
This table gives cross-reference parts and alternative options found for CL03C5R1BA3NCND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C5R1BA3NCND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L5R1BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL03C5R1BA3NCND vs 250R05L5R1BG4Y |
C0603C0G1E5R1BTX | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CL03C5R1BA3NCND vs C0603C0G1E5R1BTX |
CL03C5R1BA3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | CL03C5R1BA3NCND vs CL03C5R1BA3GLNC |
CL03C5R1BA3ANND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | CL03C5R1BA3NCND vs CL03C5R1BA3ANND |
250R05L5R1BV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CL03C5R1BA3NCND vs 250R05L5R1BV4S |
CL03C5R1BA3NCNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | CL03C5R1BA3NCND vs CL03C5R1BA3NCNC |
CL03C5R1BA3GLND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0201, | Samsung Electro-Mechanics | CL03C5R1BA3NCND vs CL03C5R1BA3GLND |
CMC-025/5R1BN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CL03C5R1BA3NCND vs CMC-025/5R1BN0201T13F |
GJM0335C1E5R1BB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C5R1BA3NCND vs GJM0335C1E5R1BB01B |
GRM0335C1E5R1BD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000051uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C5R1BA3NCND vs GRM0335C1E5R1BD01W |