Part Details for CL03C3R9BA3ACNC by Samsung Electro-Mechanics
Overview of CL03C3R9BA3ACNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03C3R9BA3ACNC
CL03C3R9BA3ACNC CAD Models
CL03C3R9BA3ACNC Part Data Attributes
|
CL03C3R9BA3ACNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03C3R9BA3ACNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tol., Volt, Size, Cap. Available | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03C3R9BA3ACNC
This table gives cross-reference parts and alternative options found for CL03C3R9BA3ACNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C3R9BA3ACNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L3R9BU4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Johanson Technology Inc | CL03C3R9BA3ACNC vs 250R05L3R9BU4T |
NMC-L0201NPO3R9B25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS AND REACH COMPLIANT | NIC Components Corp | CL03C3R9BA3ACNC vs NMC-L0201NPO3R9B25TRPF |
GJM0335C1E3R9BB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C3R9BA3ACNC vs GJM0335C1E3R9BB01W |
02013A3R9BA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CL03C3R9BA3ACNC vs 02013A3R9BA74A |
RF0201N3R9B250CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CL03C3R9BA3ACNC vs RF0201N3R9B250CG |
C0201HQN250-3R9BG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CL03C3R9BA3ACNC vs C0201HQN250-3R9BG6P |
GRM0335C1E3R9BD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C3R9BA3ACNC vs GRM0335C1E3R9BD01W |
MCRF01BTN2503R9 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP | Viking Tech Corp | CL03C3R9BA3ACNC vs MCRF01BTN2503R9 |
CMC-025/3R9BN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CL03C3R9BA3ACNC vs CMC-025/3R9BN0201T13F |
GMC02CG3R9B25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0201, | Cal-Chip Electronics | CL03C3R9BA3ACNC vs GMC02CG3R9B25NTDLF |