Part Details for CL03C3R3CA3GNND by Samsung Electro-Mechanics
Overview of CL03C3R3CA3GNND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03C3R3CA3GNND
CL03C3R3CA3GNND CAD Models
CL03C3R3CA3GNND Part Data Attributes
|
CL03C3R3CA3GNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03C3R3CA3GNND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03C3R3CA3GNND
This table gives cross-reference parts and alternative options found for CL03C3R3CA3GNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C3R3CA3GNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L3R3CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL03C3R3CA3GNND vs 250R05L3R3CG4Y |
CL03C3R3CA3GNNO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | CL03C3R3CA3GNND vs CL03C3R3CA3GNNO |
RF0201N3R3C250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CL03C3R3CA3GNND vs RF0201N3R3C250CT |
250R05L3R3CG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CL03C3R3CA3GNND vs 250R05L3R3CG4R |
CL03C3R3CA3NLNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Samsung Electro-Mechanics | CL03C3R3CA3GNND vs CL03C3R3CA3NLNL |
CL03C3R3CA3GLND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Samsung Electro-Mechanics | CL03C3R3CA3GNND vs CL03C3R3CA3GLND |
GUQ02CG3R3C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | CL03C3R3CA3GNND vs GUQ02CG3R3C25NTD |
C0201C0G250-3R3CSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0201 | VENKEL LTD | CL03C3R3CA3GNND vs C0201C0G250-3R3CSNP |
CALC0201N250A3R3C-T70 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | CL03C3R3CA3GNND vs CALC0201N250A3R3C-T70 |
250R05L3R3CG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CL03C3R3CA3GNND vs 250R05L3R3CG4S |