Part Details for CL03C360GA3ALNL by Samsung Electro-Mechanics
Overview of CL03C360GA3ALNL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03C360GA3ALNL
CL03C360GA3ALNL CAD Models
CL03C360GA3ALNL Part Data Attributes
|
CL03C360GA3ALNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03C360GA3ALNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03C360GA3ALNL
This table gives cross-reference parts and alternative options found for CL03C360GA3ALNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C360GA3ALNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E360GD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000036uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C360GA3ALNL vs GRM0335C1E360GD01W |
250R05L360GT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000036uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CL03C360GA3ALNL vs 250R05L360GT4S |
250R05L360GG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CL03C360GA3ALNL vs 250R05L360GG4Y |
250R05L360GV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000036uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CL03C360GA3ALNL vs 250R05L360GV4R |
GCM0335C1E360GD03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C360GA3ALNL vs GCM0335C1E360GD03D |
CL03C360GA3NNNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0201, | Samsung Electro-Mechanics | CL03C360GA3ALNL vs CL03C360GA3NNNL |
CL03C360GA3ACNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000036uF, 0201, | Samsung Electro-Mechanics | CL03C360GA3ALNL vs CL03C360GA3ACNC |
250R05L360GV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CL03C360GA3ALNL vs 250R05L360GV4T |
GRM0335C1E360GD01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C360GA3ALNL vs GRM0335C1E360GD01D |
GRM0335C1E360GD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000036uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C360GA3ALNL vs GRM0335C1E360GD01B |