Part Details for CL03C2R1BA3GCND by Samsung Semiconductor
Overview of CL03C2R1BA3GCND by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03C2R1BA3GCND
CL03C2R1BA3GCND CAD Models
CL03C2R1BA3GCND Part Data Attributes
|
CL03C2R1BA3GCND
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CL03C2R1BA3GCND
Samsung Semiconductor
Cap,Ceramic,2.1pF,25VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,0201 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000021 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Negative Tolerance | 4.7619% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 4.7619% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for CL03C2R1BA3GCND
This table gives cross-reference parts and alternative options found for CL03C2R1BA3GCND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C2R1BA3GCND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L2R1BV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CL03C2R1BA3GCND vs 250R05L2R1BV4T |
250R05L2R1BC4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.7619% +Tol, 4.7619% -Tol, NP0, -/+30ppm/Cel TC, 0.0000021uF, 0201, | Johanson Technology Inc | CL03C2R1BA3GCND vs 250R05L2R1BC4T |
CL03C2R1BA3ACNC | Ceramic Capacitor, Ceramic, 25V, 4.7619% +Tol, 4.7619% -Tol, C0G, -/+30ppm/Cel TC, 0.0000021uF, 0201 | Samsung Electro-Mechanics | CL03C2R1BA3GCND vs CL03C2R1BA3ACNC |
250R05L2R1BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000021 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL03C2R1BA3GCND vs 250R05L2R1BV4Y |
250R05L2R1BV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000021uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CL03C2R1BA3GCND vs 250R05L2R1BV4R |
250R05L2R1BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000021 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL03C2R1BA3GCND vs 250R05L2R1BG4Y |
250R05L2R1BC4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.7619% +Tol, 4.7619% -Tol, NP0, -/+30ppm/Cel TC, 0.0000021uF, 0201, | Johanson Technology Inc | CL03C2R1BA3GCND vs 250R05L2R1BC4S |
GCM0335C1E2R1BD03W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.76% +Tol, 4.76% -Tol, C0G, 30ppm/Cel TC, 0.0000021uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C2R1BA3GCND vs GCM0335C1E2R1BD03W |
250R05L2R1BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000021uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CL03C2R1BA3GCND vs 250R05L2R1BT4S |
GRM0335C1E2R1BA01D | Capacitor, Ceramic, Chip, General Purpose, 2.1pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CL03C2R1BA3GCND vs GRM0335C1E2R1BA01D |