Part Details for CL03C110GA3NLNC by Samsung Electro-Mechanics
Overview of CL03C110GA3NLNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03C110GA3NLNC
CL03C110GA3NLNC CAD Models
CL03C110GA3NLNC Part Data Attributes
|
CL03C110GA3NLNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03C110GA3NLNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03C110GA3NLNC
This table gives cross-reference parts and alternative options found for CL03C110GA3NLNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C110GA3NLNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QLCD250Q110G1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | CL03C110GA3NLNC vs QLCD250Q110G1GV001T |
C0603C0G1E110G(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000011 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL03C110GA3NLNC vs C0603C0G1E110G(030BG) |
CL03C110GA3ACNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0201, | Samsung Electro-Mechanics | CL03C110GA3NLNC vs CL03C110GA3ACNC |
250R05L110GU4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000011uF, 0201, | Johanson Technology Inc | CL03C110GA3NLNC vs 250R05L110GU4T |
250R05L110GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000011 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | CL03C110GA3NLNC vs 250R05L110GT4Y |
250R05L110GC4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000011uF, 0201, | Johanson Technology Inc | CL03C110GA3NLNC vs 250R05L110GC4W |
CBR02C110G3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CL03C110GA3NLNC vs CBR02C110G3GAC |
GRM0335C1E110GD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000011uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C110GA3NLNC vs GRM0335C1E110GD01B |
250R05L110GG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000011uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CL03C110GA3NLNC vs 250R05L110GG4R |
CL03C110GA3NCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0201, | Samsung Electro-Mechanics | CL03C110GA3NLNC vs CL03C110GA3NCNL |