Part Details for CL03B182KQ3GLND by Samsung Electro-Mechanics
Overview of CL03B182KQ3GLND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03B182KQ3GLND
CL03B182KQ3GLND CAD Models
CL03B182KQ3GLND Part Data Attributes
|
CL03B182KQ3GLND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B182KQ3GLND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03B182KQ3GLND
This table gives cross-reference parts and alternative options found for CL03B182KQ3GLND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B182KQ3GLND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B182KQ3NNND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Samsung Electro-Mechanics | CL03B182KQ3GLND vs CL03B182KQ3NNND |
GRM033R70J182KA01W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03B182KQ3GLND vs GRM033R70J182KA01W |
GMC02X7R182K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Cal-Chip Electronics | CL03B182KQ3GLND vs GMC02X7R182K6R3NTD |
CL03B182KQ3ANND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Samsung Electro-Mechanics | CL03B182KQ3GLND vs CL03B182KQ3ANND |
CL03B182KQ3GCND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Samsung Electro-Mechanics | CL03B182KQ3GLND vs CL03B182KQ3GCND |
GMC02X7R182K6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CL03B182KQ3GLND vs GMC02X7R182K6R3NT |
SCM04B182KJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Surge Components Inc | CL03B182KQ3GLND vs SCM04B182KJNI |
CL03B182KQ3NCND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Samsung Electro-Mechanics | CL03B182KQ3GLND vs CL03B182KQ3NCND |
CL03B182KQ3NNNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Samsung Electro-Mechanics | CL03B182KQ3GLND vs CL03B182KQ3NNNC |
CMC-6R3/182KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CL03B182KQ3GLND vs CMC-6R3/182KX0201T13F |