Part Details for CL03B182KP3GCND by Samsung Electro-Mechanics
Overview of CL03B182KP3GCND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03B182KP3GCND
CL03B182KP3GCND CAD Models
CL03B182KP3GCND Part Data Attributes
|
CL03B182KP3GCND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B182KP3GCND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03B182KP3GCND
This table gives cross-reference parts and alternative options found for CL03B182KP3GCND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B182KP3GCND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100R05W182KV4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Johanson Dielectrics Inc | CL03B182KP3GCND vs 100R05W182KV4T |
GRM033R71A182KA01D | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CL03B182KP3GCND vs GRM033R71A182KA01D |
GMC02X7R182K10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CL03B182KP3GCND vs GMC02X7R182K10NT |
CL03B182KP3ALND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Samsung Electro-Mechanics | CL03B182KP3GCND vs CL03B182KP3ALND |
CL03B182KP3NNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Samsung Electro-Mechanics | CL03B182KP3GCND vs CL03B182KP3NNNC |
GMC02X7R182K10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Cal-Chip Electronics | CL03B182KP3GCND vs GMC02X7R182K10NTD |
CL03B182KP3ANNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Samsung Electro-Mechanics | CL03B182KP3GCND vs CL03B182KP3ANNC |
CL03B182KP3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Samsung Electro-Mechanics | CL03B182KP3GCND vs CL03B182KP3GCNC |
CMC-010/182KX0201T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0201, | Tecate Group | CL03B182KP3GCND vs CMC-010/182KX0201T |
GCM033R71A182KA03D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03B182KP3GCND vs GCM033R71A182KA03D |