Part Details for CL03B181JO3NCNC by Samsung Electro-Mechanics
Overview of CL03B181JO3NCNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03B181JO3NCNC
CL03B181JO3NCNC CAD Models
CL03B181JO3NCNC Part Data Attributes
|
CL03B181JO3NCNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B181JO3NCNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03B181JO3NCNC
This table gives cross-reference parts and alternative options found for CL03B181JO3NCNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B181JO3NCNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R160-181JNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0201, CHIP | VENKEL LTD | CL03B181JO3NCNC vs C0201X7R160-181JNR |
NMC0201X7R181J16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CL03B181JO3NCNC vs NMC0201X7R181J16TRPLPF |
CL03B181JO3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0201, | Samsung Electro-Mechanics | CL03B181JO3NCNC vs CL03B181JO3GLNC |
CL03B181JO3NLNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0201, | Samsung Electro-Mechanics | CL03B181JO3NCNC vs CL03B181JO3NLNC |
NMC0201X7R181J16TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0201, | NIC Components Corp | CL03B181JO3NCNC vs NMC0201X7R181J16TRP3K |
GMC02X7R181J16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0201, | Cal-Chip Electronics | CL03B181JO3NCNC vs GMC02X7R181J16NTD |
VJ0201Y181JXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CL03B181JO3NCNC vs VJ0201Y181JXJCW1BC |
CL03B181JO3ALNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0201, | Samsung Electro-Mechanics | CL03B181JO3NCNC vs CL03B181JO3ALNE |
CL03B181JO3ANND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0201, | Samsung Electro-Mechanics | CL03B181JO3NCNC vs CL03B181JO3ANND |
C0201X7R160-181JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL03B181JO3NCNC vs C0201X7R160-181JPU |