Part Details for CL03B152MQ3NCND by Samsung Electro-Mechanics
Overview of CL03B152MQ3NCND by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03B152MQ3NCND
CL03B152MQ3NCND CAD Models
CL03B152MQ3NCND Part Data Attributes
|
CL03B152MQ3NCND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B152MQ3NCND
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03B152MQ3NCND
This table gives cross-reference parts and alternative options found for CL03B152MQ3NCND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B152MQ3NCND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R6R3-152MNU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | VENKEL LTD | CL03B152MQ3NCND vs C0201X7R6R3-152MNU |
CL03B152MQ3ANNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Samsung Electro-Mechanics | CL03B152MQ3NCND vs CL03B152MQ3ANNC |
C0201X7R6R3-152MND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | CL03B152MQ3NCND vs C0201X7R6R3-152MND |
SCM04B152MJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Surge Components Inc | CL03B152MQ3NCND vs SCM04B152MJNI |
C0201X7R6R3-152MPBD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | CL03B152MQ3NCND vs C0201X7R6R3-152MPBD |
C0201X7R6R3-152MSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | CL03B152MQ3NCND vs C0201X7R6R3-152MSNP |
02016C152MAT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CL03B152MQ3NCND vs 02016C152MAT2A |
C0201X7R6R3-152MPR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | CL03B152MQ3NCND vs C0201X7R6R3-152MPR |
0201B152M6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CL03B152MQ3NCND vs 0201B152M6R3C |
02016C152MA72A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CL03B152MQ3NCND vs 02016C152MA72A |