There are no models available for this part yet.
Overview of CL03B102KO3NNNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL03B102KO3NNNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC9168
|
Newark | Cap, 1000Pf, 16V, Mlcc, 0201, Capacitance:1000Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:0.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL03B102KO3NNNC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 50000 |
|
$0.0020 | Buy Now | |
DISTI #
82AC9167
|
Newark | Cap, 1000Pf, 16V, Mlcc, 0201, Capacitance:1000Pf, Voltage(Dc):16V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:0.6Mm, Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL03B102KO3NNNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47690 |
|
$0.0020 | Buy Now | |
DISTI #
1276-1342-1-ND
|
DigiKey | CAP CER 1000PF 16V X7R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3209098 In Stock |
|
$0.0105 / $0.1000 | Buy Now | |
DISTI #
CL03B102KO3NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03B102KO3NNNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 210000 |
|
$0.0044 | Buy Now | |
DISTI #
187-CL03B102KO3NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-10% 16V X7R 06 0201 RoHS: Compliant | 46466 |
|
$0.0110 / $0.1000 | Buy Now | |
DISTI #
E02:0323_03401841
|
Arrow Electronics | Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2337 | Europe - 140000 |
|
$0.0083 | Buy Now | |
DISTI #
V36:1790_07049780
|
Arrow Electronics | Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2327 | Americas - 80000 |
|
$0.0099 / $0.0104 | Buy Now | |
DISTI #
V72:2272_07049780
|
Arrow Electronics | Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 8333 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2121 Container: Cut Strips | Americas - 38259 |
|
$0.0105 / $0.0430 | Buy Now | |
Future Electronics | Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0201 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 110000Reel |
|
$0.0063 / $0.0073 | Buy Now | ||
DISTI #
70368379
|
Verical | Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2337 | Americas - 140000 |
|
$0.0083 | Buy Now |
CAD Models for CL03B102KO3NNNC by Samsung Electro-Mechanics
Part Data Attributes for CL03B102KO3NNNC by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
0201
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CL03B102KO3NNNC
This table gives cross-reference parts and alternative options found for CL03B102KO3NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B102KO3NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R160-102KNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.001uF, 0201 | VENKEL LTD | CL03B102KO3NNNC vs C0201X7R160-102KNE |
GRP033R71C102KA01F | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Murata Manufacturing Co Ltd | CL03B102KO3NNNC vs GRP033R71C102KA01F |
KGM03AR71C102KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CL03B102KO3NNNC vs KGM03AR71C102KN |
GRM033R71C102KA01F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03B102KO3NNNC vs GRM033R71C102KA01F |
SCM04B102KONI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Surge Components Inc | CL03B102KO3NNNC vs SCM04B102KONI |
C0603X7R1C102KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CL03B102KO3NNNC vs C0603X7R1C102KT |
C0201X7R160-102KSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | VENKEL LTD | CL03B102KO3NNNC vs C0201X7R160-102KSND |
CL03B102KOSVPNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | CL03B102KO3NNNC vs CL03B102KOSVPNC |
KGM03AR71C102KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CL03B102KO3NNNC vs KGM03AR71C102KH |
GRM033R71C102KD01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CL03B102KO3NNNC vs GRM033R71C102KD01W |
Related Parts for CL03B102KO3NNNC
-
GRM033R71C102KA01DFixed Capacitors
-
CSRF0805FT10L0Fixed Resistors
-
HTMS-108-02-L-SHeaders and Edge Type Connectors
-
0603CS-47NXGLWFixed Inductors
-
BAT54ST-7-FRectifier Diodes
-
IRFS3107TRLPBFPower Field-Effect Transistors
-
STM32F107RBT6Microcontrollers
-
LMZ21700SILRSwitching Regulator or Controllers
-
LP5912-3.3DRVRLinear Regulator ICs