Part Details for CL03B101KO3GNNE by Samsung Electro-Mechanics
Overview of CL03B101KO3GNNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03B101KO3GNNE
CL03B101KO3GNNE CAD Models
CL03B101KO3GNNE Part Data Attributes
|
CL03B101KO3GNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B101KO3GNNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03B101KO3GNNE
This table gives cross-reference parts and alternative options found for CL03B101KO3GNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B101KO3GNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B101KO3GNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Samsung Electro-Mechanics | CL03B101KO3GNNE vs CL03B101KO3GNND |
NMC0201X7R101K16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | NIC Components Corp | CL03B101KO3GNNE vs NMC0201X7R101K16TRP3KF |
C0201X7R160-101KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL03B101KO3GNNE vs C0201X7R160-101KPU |
0201B101K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CL03B101KO3GNNE vs 0201B101K160NT |
GRM033R71C101KD01B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03B101KO3GNNE vs GRM033R71C101KD01B |
CL03B101KO3GLNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Samsung Electro-Mechanics | CL03B101KO3GNNE vs CL03B101KO3GLNC |
C0201X7R160-101KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL03B101KO3GNNE vs C0201X7R160-101KGE |
CL03B101KO3NCNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Samsung Electro-Mechanics | CL03B101KO3GNNE vs CL03B101KO3NCNC |
GRM033R71C101KD01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CL03B101KO3GNNE vs GRM033R71C101KD01D |
C0201X7R160-101KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, | VENKEL LTD | CL03B101KO3GNNE vs C0201X7R160-101KPBP |