-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4409
|
Newark | Cap, Mlc, 1Uf, X5R, 6.3V, 0201 Rohs Compliant: Yes |Samsung Electro-Mechanics CL03A105MQ3CSNC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 / $0.0260 | Buy Now |
DISTI #
1276-1325-1-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1905873 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
CL03A105MQ3CSNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ? 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CL03A105MQ3CSNC) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 1440000 |
|
$0.0022 | Buy Now |
DISTI #
187-CL03A105MQ3CSNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-20% 6.3V X5R 0 0201 RoHS: Compliant | 259297 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03554628
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2438 | Europe - 14550000 |
|
$0.0023 / $0.0033 | Buy Now |
DISTI #
V72:2272_07049669
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 27027 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2143 Container: Cut Strips | Americas - 88636 |
|
$0.0036 / $0.0037 | Buy Now |
|
Future Electronics | CL03 Series 1 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 5760000Reel |
|
$0.0025 / $0.0028 | Buy Now |
|
Future Electronics | CL03 Series 1 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 190000Reel |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
84742076
|
Verical | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2438 | Americas - 14550000 |
|
$0.0023 / $0.0034 | Buy Now |
DISTI #
60649782
|
Verical | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 21739 Package Multiple: 1 Date Code: 2143 | Americas - 88636 |
|
$0.0053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL03A105MQ3CSNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A105MQ3CSNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CL03A105MQ3CSNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A105MQ3CSNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201B105M007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Holy Stone Enterprise Co Ltd | CL03A105MQ3CSNC vs C0201B105M007T |
C0603X5R0J105M030BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CL03A105MQ3CSNC vs C0603X5R0J105M030BC |
SCM04D105MJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Surge Components Inc | CL03A105MQ3CSNC vs SCM04D105MJNI |
GMC02X5R105M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Cal-Chip Electronics | CL03A105MQ3CSNC vs GMC02X5R105M6R3NTD |
CM03X5R105M06KQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | KYOCERA Corporation | CL03A105MQ3CSNC vs CM03X5R105M06KQ |
JMK063ABJ105MP-F | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CL03A105MQ3CSNC vs JMK063ABJ105MP-F |
GMC02X5R105M6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Cal-Chip Electronics | CL03A105MQ3CSNC vs GMC02X5R105M6R3NTDLF |
GMC02X5R105M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CL03A105MQ3CSNC vs GMC02X5R105M6R3NT |
CL03A105MQ3CSND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | CL03A105MQ3CSNC vs CL03A105MQ3CSND |
SCM04D105MJNH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Surge Components Inc | CL03A105MQ3CSNC vs SCM04D105MJNH |