Part Details for CL03A104MQ3NNNH by Samsung Electro-Mechanics
Overview of CL03A104MQ3NNNH by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03A104MQ3NNNH
CL03A104MQ3NNNH CAD Models
CL03A104MQ3NNNH Part Data Attributes
|
CL03A104MQ3NNNH
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03A104MQ3NNNH
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Total Weight | 0.32 | |
Category CO2 Kg | 3.7 | |
CO2 | 1.1840000000000002 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL03A104MQ3NNNH
This table gives cross-reference parts and alternative options found for CL03A104MQ3NNNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03A104MQ3NNNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03A104MQ3NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CL03A104MQ3NNNH vs CL03A104MQ3NNNC |
C0201X104M6R3NV | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, LEAD FREE | Hitano Enterprise Corp | CL03A104MQ3NNNH vs C0201X104M6R3NV |
NMC0201X5R104M6.3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CL03A104MQ3NNNH vs NMC0201X5R104M6.3TRPLPF |
CC0201MFX5R5BB104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A104MQ3NNNH vs CC0201MFX5R5BB104 |
225020813749 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A104MQ3NNNH vs 225020813749 |
CC0201MKX5R5BB104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A104MQ3NNNH vs CC0201MKX5R5BB104 |
CL03A104MQ3NNND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE & ROHS COMPLIANT | Samsung Electro-Mechanics | CL03A104MQ3NNNH vs CL03A104MQ3NNND |
MC01MTX6V3104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, LEAD FREE | Viking Tech Corp | CL03A104MQ3NNNH vs MC01MTX6V3104 |
C0201C104M9PAC7867 | Ceramic Chip Capacitors / Standard X5R; Capacitance [nom]: 0.1uF; Working Voltage (Vdc)[max]: 6.3V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X5R; Lead Style: Surface Mount Chip; Lead Dimensions: 0201; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.024" x 0.012"; Container: Tape & Reel, 7" Reel, Paper Tape; Features: Unmarked | KEMET Corporation | CL03A104MQ3NNNH vs C0201C104M9PAC7867 |
CC0201MCX5R5BB104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL03A104MQ3NNNH vs CC0201MCX5R5BB104 |