Part Details for CL001E01320L00P-60 by Celestica Inc
Overview of CL001E01320L00P-60 by Celestica Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL001E01320L00P-60
CL001E01320L00P-60 CAD Models
CL001E01320L00P-60 Part Data Attributes
|
CL001E01320L00P-60
Celestica Inc
Buy Now
Datasheet
|
Compare Parts:
CL001E01320L00P-60
Celestica Inc
Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CELESTICA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for CL001E01320L00P-60
This table gives cross-reference parts and alternative options found for CL001E01320L00P-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL001E01320L00P-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYM532120ASLTW-60 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | CL001E01320L00P-60 vs HYM532120ASLTW-60 |
MA321CT08TASN60 | Motorola Mobility LLC | Check for Price | 1MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | CL001E01320L00P-60 vs MA321CT08TASN60 |
GMM7321200CNSG-6 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | CL001E01320L00P-60 vs GMM7321200CNSG-6 |
KMM5321200AWG-6 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | CL001E01320L00P-60 vs KMM5321200AWG-6 |
HYM532100ALMG-60 | SK Hynix Inc | Check for Price | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | CL001E01320L00P-60 vs HYM532100ALMG-60 |
GMM7321000CNSG-6 | LG Semicon Co Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | CL001E01320L00P-60 vs GMM7321000CNSG-6 |
IBM11D1320BC-60 | IBM | Check for Price | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | CL001E01320L00P-60 vs IBM11D1320BC-60 |
MH1M32BYJ-6 | Mitsubishi Electric | Check for Price | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | CL001E01320L00P-60 vs MH1M32BYJ-6 |
HB56G132SB-6 | Hitachi Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIP-72 | CL001E01320L00P-60 vs HB56G132SB-6 |
HB56D132SBR-6A | Hitachi Ltd | Check for Price | Fast Page DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | CL001E01320L00P-60 vs HB56D132SBR-6A |