Part Details for CL001D02325H00J-70 by Celestica Inc
Overview of CL001D02325H00J-70 by Celestica Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL001D02325H00J-70
CL001D02325H00J-70 CAD Models
CL001D02325H00J-70 Part Data Attributes:
|
CL001D02325H00J-70
Celestica Inc
Buy Now
Datasheet
|
Compare Parts:
CL001D02325H00J-70
Celestica Inc
EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CELESTICA INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for CL001D02325H00J-70
This table gives cross-reference parts and alternative options found for CL001D02325H00J-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL001D02325H00J-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI322004B-60TC | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | CL001D02325H00J-70 vs STI322004B-60TC |
GMM7322110CMSG-6 | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | CL001D02325H00J-70 vs GMM7322110CMSG-6 |
MT4LD232M-7X | EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Micron Technology Inc | CL001D02325H00J-70 vs MT4LD232M-7X |
MCM32BT216SH60 | 2MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | CL001D02325H00J-70 vs MCM32BT216SH60 |
STI322000-60GN | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | CL001D02325H00J-70 vs STI322000-60GN |
GMM7322130CMSG-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | CL001D02325H00J-70 vs GMM7322130CMSG-6 |
MCM32200SG10 | Fast Page DRAM Module, 2MX32, 100ns, CMOS, SIMM-72 | Motorola Semiconductor Products | CL001D02325H00J-70 vs MCM32200SG10 |
SM532023084X6S6 | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | CL001D02325H00J-70 vs SM532023084X6S6 |
STI322000A-60TU | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | CL001D02325H00J-70 vs STI322000A-60TU |
HYM532214ASLTEG-60 | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | CL001D02325H00J-70 vs HYM532214ASLTEG-60 |